345-065-541-108

Heilind Number:EDA345-065-541-108
Manufacturer:EDAC
Manufacturer Number:345-065-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-108

Detailed Description

Efficiently connect and power your electronic devices with this high-quality Green Board To Board PCB Connector. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in a variety of applications. Featuring 65 positions and a .1-inch pitch, it allows for seamless data transfer and connectivity. The copper alloy contact material and straight mount orientation guarantee secure and stable connections. With an operating temperature range of -40 to 105°C, this connector is suitable for use in both standard and extreme environments, making it an essential component for your PCB assembly needs.