345-065-541-188

Heilind Number:EDA345-065-541-188
Manufacturer:EDAC
Manufacturer Number:345-065-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-188

Detailed Description

Enhance connectivity within your electronic devices with our 65-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .1 inches, ensuring precise alignment on your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in diverse operating environments, with an amperage rating of 3 A. The straight mount orientation and compact dimensions make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its high-quality construction to deliver consistent performance for your PCB connections.