345-065-541-402

Heilind Number:EDA345-065-541-402
Manufacturer:EDAC
Manufacturer Number:345-065-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-402

Detailed Description

Enhance connectivity with our Green Card Edge Connector, designed for seamless integration on PCBs. Featuring a single row with 65 positions, this connector ensures efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component in various electronic applications. Elevate your connectivity solutions with this high-performance connector.