345-065-541-403

Heilind Number:EDA345-065-541-403
Manufacturer:EDAC
Manufacturer Number:345-065-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Featuring a single row design with 65 positions and a compact .1-inch pitch, it enables seamless data transmission. The connector is meticulously crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. Its straight mount orientation and precise row spacing of .2 inches offer effortless installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Trust in this essential component for seamless and efficient connectivity solutions.