345-065-541-408

Heilind Number:EDA345-065-541-408
Manufacturer:EDAC
Manufacturer Number:345-065-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 65 positions, offering exceptional versatility for your PCB layout. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding conditions. Crafted with precision, the copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.