345-065-541-478

Heilind Number:EDA345-065-541-478
Manufacturer:EDAC
Manufacturer Number:345-065-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-478

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 65 positions for seamless integration. Crafted with precision, it ensures reliable power transmission with a low operating temperature range of -40 to 105 °C. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-term durability, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mount orientation, this connector is essential for maintaining optimal connectivity in green technology products. Elevate your assembly process with this essential component.