345-065-541-488

Heilind Number:EDA345-065-541-488
Manufacturer:EDAC
Manufacturer Number:345-065-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-488

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, designed for optimal performance in electronic applications. Boasting a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With a single row configuration and 65 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Suitable for a wide range of operating environments, from -40 to 105 °C, it is a versatile solution for your connectivity needs. Whether you're a professional in the field or an enthusiast working on a project, this connector is a must-have in your toolkit. Trust in its straight mount orientation for easy installation and secure connections, elevating the performance of your electronic devices. Explore the possibilities with our high-quality Board To Board PCB Connector.