345-065-541-603

Heilind Number:EDA345-065-541-603
Manufacturer:EDAC
Manufacturer Number:345-065-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-603

Detailed Description

Enhance your PCB connections with our meticulously crafted Green Board To Board PCB Connector. Featuring a single row design with 65 positions for seamless connectivity, this connector ensures optimal performance in your electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this Straight mount orientation connector for secure and stable connections in your electronic projects.