345-065-541-604

Heilind Number:EDA345-065-541-604
Manufacturer:EDAC
Manufacturer Number:345-065-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this high-performance connector guarantees optimal functionality. With a single row layout, it offers easy installation and maintenance. The 65 copper alloy contacts ensure secure and reliable connections, while the .1-inch pitch and .2-inch row spacing allow for seamless PCB integration. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your electronic projects with this essential connector, ensuring efficient and durable performance.