345-065-541-607

Heilind Number:EDA345-065-541-607
Manufacturer:EDAC
Manufacturer Number:345-065-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-607

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 65 positions, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for efficient and space-saving integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our connector to deliver consistent and dependable performance, meeting your connectivity needs with ease. Elevate your PCB design with this essential component.