345-065-541-608

Heilind Number:EDA345-065-541-608
Manufacturer:EDAC
Manufacturer Number:345-065-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-608

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 65 positions in a single row, it offers seamless integration for your projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mount orientation, it is easy to install on your PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential connector.