345-065-541-678

Heilind Number:EDA345-065-541-678
Manufacturer:EDAC
Manufacturer Number:345-065-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration and optimal signal transmission, this connector features 65 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in challenging environments, while the Copper Alloy contacts provide stable and secure connections. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless assembly. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this green-colored connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-notch connector that meets the highest industry standards and specifications.