345-065-541-688

Heilind Number:EDA345-065-541-688
Manufacturer:EDAC
Manufacturer Number:345-065-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 65 positions in a single row with a .1 inch pitch and .2 inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliability and longevity, even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and stability for your electronic projects. Upgrade your connections with this essential component.