345-065-542-101

Heilind Number:EDA345-065-542-101
Manufacturer:EDAC
Manufacturer Number:345-065-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-101

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 65 positions, perfect for high-density circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.