345-065-542-102

Heilind Number:EDA345-065-542-102
Manufacturer:EDAC
Manufacturer Number:345-065-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-102

Detailed Description

Enhance your PCB connections with this high-quality 65-position board-to-board connector, designed for seamless integration and reliable performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it ensures secure and efficient power delivery at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this robust and versatile green connector, perfect for demanding industrial and electronic setups.