345-065-542-108

Heilind Number:EDA345-065-542-108
Manufacturer:EDAC
Manufacturer Number:345-065-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 65 positions, ensuring efficient data transfer. Its sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your setup with this essential component for optimized connectivity.