345-065-542-188

Heilind Number:EDA345-065-542-188
Manufacturer:EDAC
Manufacturer Number:345-065-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green color and precision-engineered with copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, even in harsh environmental conditions. With 65 positions and a compact .1-inch pitch, it offers seamless integration onto your PCB. Suitable for straight mount orientation, this connector boasts a wide operating temperature range from -40 to 105°C, making it ideal for various applications in industries like electronics, telecommunications, and more. Upgrade your connection solutions with this essential component.