345-065-542-402

Heilind Number:EDA345-065-542-402
Manufacturer:EDAC
Manufacturer Number:345-065-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-402

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 65 positions, this connector ensures efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it provides optimal conductivity. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronic assemblies with this high-quality connector.