345-065-542-404

Heilind Number:EDA345-065-542-404
Manufacturer:EDAC
Manufacturer Number:345-065-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 65 positions with a single row configuration, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connection is guaranteed. Made with copper alloy contacts, it offers optimal conductivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB connections with this essential component.