345-065-542-412

Heilind Number:EDA345-065-542-412
Manufacturer:EDAC
Manufacturer Number:345-065-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-412

Detailed Description

Enhance your PCB connections with our efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 65 positions, ensuring optimal connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation makes installation effortless. Upgrade your electronic assemblies with this essential component.