345-065-542-458

Heilind Number:EDA345-065-542-458
Manufacturer:EDAC
Manufacturer Number:345-065-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 65 positions in a single row, it ensures seamless data transfer and power delivery. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. Its copper alloy contacts provide excellent conductivity, while the 3A amperage and 0.1-inch pitch cater to diverse power and signal requirements. With a straight mount orientation and compact design, it's ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB interconnection needs. Elevate the performance of your devices with this essential component.