345-065-542-608

Heilind Number:EDA345-065-542-608
Manufacturer:EDAC
Manufacturer Number:345-065-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimized space utilization on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.