345-065-542-678

Heilind Number:EDA345-065-542-678
Manufacturer:EDAC
Manufacturer Number:345-065-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-542-678

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this straight-mount connector features 65 positions in a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliability. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimum performance in diverse environments. Elevate your electronic projects with this essential connector, a perfect choice for professionals and enthusiasts alike.