345-065-544-101

Heilind Number:EDA345-065-544-101
Manufacturer:EDAC
Manufacturer Number:345-065-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. With straight mount orientation and a compact design, it's perfect for space-constrained applications. Elevate your project with this essential connector.