345-065-544-102

Heilind Number:EDA345-065-544-102
Manufacturer:EDAC
Manufacturer Number:345-065-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance 65-position card edge connector. Designed for seamless board-to-board integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in harsh environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. The copper alloy contacts provide robust connectivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic designs with this essential component.