345-065-544-112

Heilind Number:EDA345-065-544-112
Manufacturer:EDAC
Manufacturer Number:345-065-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-544-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 65 positions in a single row, it allows for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliability and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your PCB assembly with this essential component.