345-065-544-404

Heilind Number:EDA345-065-544-404
Manufacturer:EDAC
Manufacturer Number:345-065-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 65 positions in a single row with a compact .1-inch pitch, ensuring precise alignment for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in demanding environments. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.