345-065-544-412

Heilind Number:EDA345-065-544-412
Manufacturer:EDAC
Manufacturer Number:345-065-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a vibrant green color, this connector is not only functional but visually appealing. With a contact material of durable copper alloy and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe connections. Its 65 positions and 1 row design offer ample space for seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Designed for optimal performance, this connector is a must-have for any electronic project.