345-065-558-101

Heilind Number:EDA345-065-558-101
Manufacturer:EDAC
Manufacturer Number:345-065-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 65 positions with a single row layout, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The contact material, Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Designed for right angle mounting orientation, it is ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity in various environments. Elevate your connectivity solutions with this essential component.