345-065-558-102

Heilind Number:EDA345-065-558-102
Manufacturer:EDAC
Manufacturer Number:345-065-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-102

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 65 positions, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both performance and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB assembly. The contact material, Copper Alloy, provides reliable conductivity for optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation adds flexibility to your design, while the vibrant green color adds a touch of aesthetics to your setup. Upgrade your connectivity solutions with this essential component for seamless performance.