345-065-558-103

Heilind Number:EDA345-065-558-103
Manufacturer:EDAC
Manufacturer Number:345-065-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With a compact single-row design and a pitch of .1 inch, it offers precise and efficient connections for your electronic components. Featuring 65 positions and copper alloy contacts, it guarantees reliable signal transmission. The right-angle mount orientation and row spacing of .2 inch provide flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component.