345-065-558-104

Heilind Number:EDA345-065-558-104
Manufacturer:EDAC
Manufacturer Number:345-065-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-104

Detailed Description

Enhance your PCB connectivity with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Its right-angle mount orientation enables flexibility in PCB layouts, while its vibrant green color adds a touch of visual distinction. Elevate your electronic assemblies with this high-quality connector, a must-have for any professional or hobbyist.