345-065-558-108

Heilind Number:EDA345-065-558-108
Manufacturer:EDAC
Manufacturer Number:345-065-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-108

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a compact form factor with a single row of 65 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. The right-angle mount orientation and 0.1-inch pitch provide flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Upgrade your electronic systems with this essential connector for seamless and secure board-to-board connections.