345-065-558-178

Heilind Number:EDA345-065-558-178
Manufacturer:EDAC
Manufacturer Number:345-065-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-178

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions with a 0.1-inch pitch, allowing for precise and secure connections. Crafted from UL 94V-0 compliant Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a right-angle mount orientation and a row spacing of 0.2 inches, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Take your PCB assembly to the next level with this high-performance connector.