345-065-558-188

Heilind Number:EDA345-065-558-188
Manufacturer:EDAC
Manufacturer Number:345-065-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-188

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector, featuring 65 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet your high-performance needs. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, this connector guarantees secure and efficient data transmission. Elevate your connectivity game with this essential component.