345-065-558-402

Heilind Number:EDA345-065-558-402
Manufacturer:EDAC
Manufacturer Number:345-065-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge 65-position Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. The sleek right-angle mount orientation offers efficient space utilization, while the .1-inch pitch and .2-inch row spacing provide easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.