345-065-558-403

Heilind Number:EDA345-065-558-403
Manufacturer:EDAC
Manufacturer Number:345-065-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a 0.1-inch pitch and a single row layout, allowing for efficient data transmission. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in a wide temperature range from -40 to 105°C. Crafted with precision, the copper alloy contacts ensure secure and stable connections. Ideal for various applications in the electronics industry, this connector is a must-have for professionals looking to optimize their PCB setups. Elevate your connectivity solutions with this essential component.