345-065-558-407

Heilind Number:EDA345-065-558-407
Manufacturer:EDAC
Manufacturer Number:345-065-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, meticulously designed for seamless integration. Featuring 65 positions in a single row configuration, this connector ensures efficient data transmission. Crafted with precision, it guarantees reliable contact with its Copper Alloy material. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a 3A amperage and a pitch of .1 inches, it meets the demands of modern electronic systems. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Its right-angle mount orientation and compact design make it easy to install, optimizing space utilization on your PCB. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.