345-065-558-408

Heilind Number:EDA345-065-558-408
Manufacturer:EDAC
Manufacturer Number:345-065-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With 65 positions and a compact .1-inch pitch, it offers efficient data transmission. The right-angle mount orientation and single-row configuration make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your PCB connections with this essential component.