345-065-558-412

Heilind Number:EDA345-065-558-412
Manufacturer:EDAC
Manufacturer Number:345-065-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions with a single row layout, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component.