345-065-558-458

Heilind Number:EDA345-065-558-458
Manufacturer:EDAC
Manufacturer Number:345-065-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-458

Detailed Description

Elevate your PCB connectivity with our innovative board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts a single row of 65 positions, facilitating efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance in diverse environments, with an operating temperature range of -40 to 105°C. Engineered for convenience, it features a right-angle mount orientation, ideal for space-saving installations. Each contact is meticulously crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Perfect for demanding applications, it delivers a steady amperage of 3A, meeting high-performance requirements. Trust in our connector to streamline your PCB assembly process, delivering unrivaled quality and performance.