345-065-558-478

Heilind Number:EDA345-065-558-478
Manufacturer:EDAC
Manufacturer Number:345-065-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 65 positions with a .1-inch pitch and a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Each connection point is meticulously engineered with Copper Alloy, providing optimal conductivity. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Elevate your PCB assembly with this essential component, perfect for a wide range of projects in the electronics industry.