345-065-558-488

Heilind Number:EDA345-065-558-488
Manufacturer:EDAC
Manufacturer Number:345-065-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-488

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 65 gold-plated contact positions, ensuring optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and a right-angle mount orientation, this connector offers versatility in PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in our connector to deliver consistent performance and secure your connections with ease.