345-065-558-602

Heilind Number:EDA345-065-558-602
Manufacturer:EDAC
Manufacturer Number:345-065-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 65 positions with a .1-inch pitch, ensuring reliable signal transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability while maintaining safety standards. Each contact point is made of copper alloy, optimizing conductivity. With a right-angle mount orientation and compact single-row design, it allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.