345-065-558-604

Heilind Number:EDA345-065-558-604
Manufacturer:EDAC
Manufacturer Number:345-065-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-604

Detailed Description

Elevate your PCB connections with our cutting-edge Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 65 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade to our high-quality connector and experience enhanced connectivity like never before.