345-065-558-612

Heilind Number:EDA345-065-558-612
Manufacturer:EDAC
Manufacturer Number:345-065-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-612

Detailed Description

Effortlessly bridge connections within your electronic devices with our versatile Green PCB Connector. Featuring a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal durability and safety. With a single row design and a precise pitch of .1 inch, it offers seamless integration onto your circuit boards. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity for all 65 positions. Its convenient Right Angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component for efficient board-to-board or card edge connections in your electronic assemblies.