345-065-558-658

Heilind Number:EDA345-065-558-658
Manufacturer:EDAC
Manufacturer Number:345-065-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-658

Detailed Description

Elevate your electronic connections with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it boasts 65 positions in a single row, ensuring optimal efficiency. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in any setup. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount. Each contact is constructed from high-quality copper alloy, promoting reliable conductivity. Its right-angle mount orientation offers versatility, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for intricate PCB assemblies, this connector is a must-have for any tech enthusiast.