345-065-558-688

Heilind Number:EDA345-065-558-688
Manufacturer:EDAC
Manufacturer Number:345-065-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-558-688

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 65 positions offer ample room for secure attachment, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. The right-angle mount orientation further enhances flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your connectivity solutions with this essential component.