345-065-559-101

Heilind Number:EDA345-065-559-101
Manufacturer:EDAC
Manufacturer Number:345-065-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its right-angle mount orientation maximizes space efficiency while ensuring easy access. With a durable housing crafted from UL 94V-0 thermoplastic polyester, it guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105 °C. Boasting 65 positions and a compact pitch of .1 inch, it offers ample connectivity options without compromising on space. Each contact is meticulously crafted from copper alloy, ensuring secure and efficient transmission. Ideal for various applications, this green connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.