345-065-559-158

Heilind Number:EDA345-065-559-158
Manufacturer:EDAC
Manufacturer Number:345-065-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-559-158

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this versatile component features a single row with 65 positions, offering ample connectivity for your circuit board needs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the right angle mount orientation allows for easy installation. With a low-profile design and a pitch of .1 inch, it's perfect for space-sensitive applications. Trust in its exceptional quality and wide operating temperature range of -40 to 105°C for unparalleled reliability in your projects.